
2SC5658RM3T5G | |
|---|---|
DigiKey Part Number | 2SC5658RM3T5GOSTR-ND - Tape & Reel (TR) 2SC5658RM3T5GOSCT-ND - Cut Tape (CT) 2SC5658RM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658RM3T5G |
Description | TRANS NPN 50V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658RM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 215 @ 1mA, 6V |
Mfr | Power - Max 260 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 60mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07220 € | 36,10 € |
| 1.000 | 0,06383 € | 63,83 € |
| 2.000 | 0,05678 € | 113,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04323 € | 345,84 € |
| 16.000 | 0,03925 € | 628,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


