
2SC5566-TD-E | |
|---|---|
DigiKey Part Number | 2SC5566-TD-EOSTR-ND - Tape & Reel (TR) 2SC5566-TD-EOSCT-ND - Cut Tape (CT) 2SC5566-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5566-TD-E |
Description | TRANS NPN 50V 4A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 400MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5566-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36300 € | 36,30 € |
| 500 | 0,27950 € | 139,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23830 € | 238,30 € |
| 2.000 | 0,21694 € | 433,88 € |
| 3.000 | 0,20605 € | 618,15 € |
| 5.000 | 0,19381 € | 969,05 € |
| 7.000 | 0,18656 € | 1.305,92 € |
| 10.000 | 0,17952 € | 1.795,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


