2SC5490A-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6.202
Unit Price: 0,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.878
Unit Price: 0,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.970
Unit Price: 0,44000 €
Datasheet
RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount 3-SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5490A-TL-H

DigiKey Part Number
2SC5490A-TL-HOSTR-ND - Tape & Reel (TR)
2SC5490A-TL-HOSCT-ND - Cut Tape (CT)
2SC5490A-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5490A-TL-H
Description
RF TRANS NPN 10V 8GHZ 3-SSFP
Customer Reference
Detailed Description
RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount 3-SSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.4dB ~ 0.9dB @ 1.5GHz ~ 1GHz
Gain
10dB ~ 5.5dB @ 1.5GHz
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 10mA, 5V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-81
Supplier Device Package
3-SSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable