Similar
Similar
Similar

2SC5374A-TL-E | |
|---|---|
DigiKey Part Number | 2SC5374A-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5374A-TL-E |
Description | RF TRANS NPN 10V 5.2GHZ SMCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 100mA 5.2GHz 100mW Surface Mount SMCP |
Category | Power - Max 100mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 7mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-75, SOT-416 |
Frequency - Transition 5.2GHz | Supplier Device Package SMCP |
Noise Figure (dB Typ @ f) 1.4dB @ 1GHz | Base Product Number |
Gain 10.5dB @ 1GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55GN01FA-TL-H | onsemi | 100.696 | 488-55GN01FA-TL-HCT-ND | 0,14448 € | Similar |
| BFP450H6433XTMA1 | Infineon Technologies | 0 | 448-BFP450H6433XTMA1TR-ND | 0,23121 € | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6.287 | BFP620H7764XTSA1CT-ND | 0,54000 € | Similar |
| MRF317 | MACOM Technology Solutions | 0 | 1465-1178-ND | 171,45883 € | Similar |




