


2SC536NF-NPA-AT | |
|---|---|
DigiKey Part Number | 2SC536NF-NPA-AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC536NF-NPA-AT |
Description | TRANS NPN 50V 0.15A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 200MHz 500 mW Through Hole TO-92 (TO-226) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 1mA, 6V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

