2SC5242RTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.163
Unit Price: 2,93000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 196
Unit Price: 3,06000 €
Datasheet
Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5242RTU

DigiKey Part Number
2SC5242RTU-ND
Manufacturer
Manufacturer Product Number
2SC5242RTU
Description
TRANS NPN 250V 17A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SC5242RTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
130 W
Frequency - Transition
30MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes