2SC5231A-8-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 1.578
Unit Price: 6,78000 €
Datasheet

Similar


Infineon Technologies
In Stock: 227
Unit Price: 0,31000 €
Datasheet
RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount SMCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5231A-8-TL-E

DigiKey Part Number
2SC5231A-8-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5231A-8-TL-E
Description
RF TRANS NPN 10V 7GHZ SMCP
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 7GHz 100mW Surface Mount SMCP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 20mA, 5V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
70mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
SC-75, SOT-416
Frequency - Transition
7GHz
Supplier Device Package
SMCP
Noise Figure (dB Typ @ f)
1dB @ 1GHz
Base Product Number
Gain
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N918 PBFREECentral Semiconductor Corp1.5781514-2N918PBFREE-ND6,78000 €Similar
BFR360FH6327XTSA1Infineon Technologies227BFR360FH6327XTSA1CT-ND0,31000 €Similar
Obsolete
Marketplace Stock: 15.054 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

15.054In Stock
Ships from Rochester Electronics, LLC