
2SC5227A-5-TB-E | |
|---|---|
DigiKey Part Number | 2SC5227A-5-TB-EOSTR-ND - Tape & Reel (TR) 2SC5227A-5-TB-EOSCT-ND - Cut Tape (CT) 2SC5227A-5-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5227A-5-TB-E |
Description | RF TRANS NPN 10V 7GHZ 3-CP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 7GHz 200mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5227A-5-TB-E Models |
Category | Power - Max 200mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 20mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 70mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 7GHz | Supplier Device Package 3-CP |
Noise Figure (dB Typ @ f) 1dB @ 1GHz | Base Product Number |
Gain 12dB |

