Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1.5 W Through Hole FLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4731S-AY

DigiKey Part Number
2SC4731S-AY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4731S-AY
Description
TRANS NPN 100V 4A FLP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1.5 W Through Hole FLP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 500mA, 5V
Power - Max
1.5 W
Frequency - Transition
180MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3 No Tab
Supplier Device Package
FLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC