
2SC4617T1 | |
|---|---|
DigiKey Part Number | 2SC4617T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4617T1 |
Description | TRANS NPN 50V 0.1A SC75 SOT416 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 125 mW Surface Mount SC-75, SOT-416 |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Packaging Tape & Reel (TR) | Power - Max 125 mW |
Part Status Obsolete | Frequency - Transition 180MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 60mA | Base Product Number |

