Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 1 W Through Hole 3-NMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4488T-AN

DigiKey Part Number
2SC4488T-ANOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4488T-AN
Description
TRANS NPN 100V 1A 3-NMP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 1 W Through Hole 3-NMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
120MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
SC-71
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
3-NMP
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 400mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 26.840 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

26.840In Stock
Ships from Rochester Electronics, LLC