Parametric Equivalent

2SC4487S-AN | |
|---|---|
DigiKey Part Number | 2SC4487S-ANOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4487S-AN |
Description | TRANS NPN 50V 0.3A 3-NMP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 300 mA 150MHz 1 W Through Hole 3-NMP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4487S-AN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case SC-71 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 3-NMP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4487S-AN | Rochester Electronics, LLC | 307.351 | 2156-2SC4487S-AN-488-ND | 0,25701 € | Parametric Equivalent |


