
2SC4486S-AN | |
|---|---|
DigiKey Part Number | 2SC4486S-AN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4486S-AN |
Description | TRANS NPN 50V 2A 3NMP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Through Hole 3-NMP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | SC-71 | |
Supplier Device Package | 3-NMP | |
Base Product Number |

