Bipolar (BJT) Transistor NPN 800 V 6 A 15MHz 3 W Through Hole TO-3PML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4428M

DigiKey Part Number
2156-2SC4428M-ND
Manufacturer
Manufacturer Product Number
2SC4428M
Description
TRANS NPN 800V 6A TO-3PML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 6 A 15MHz 3 W Through Hole TO-3PML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 400mA, 5V
Packaging
Bulk
Power - Max
3 W
Part Status
Active
Frequency - Transition
15MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
6 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
800 V
Package / Case
TO-3P-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
2V @ 600mA, 3A
Supplier Device Package
TO-3PML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:33200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1731,47884 €255,84 €
Unit Price without VAT:1,47884 €
Unit Price with VAT:1,75982 €