Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

2SC4081RT1G | |
|---|---|
DigiKey Part Number | 2SC4081RT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4081RT1G |
Description | TRANS NPN 50V 0.1A SC70-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 200 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081RT1G Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC2712GT1G | onsemi | 2.936 | MSC2712GT1GOSCT-ND | 0,20000 € | Similar |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | 0,16000 € | Direct |
| BC847CW RFG | Taiwan Semiconductor Corporation | 17.350 | 1801-BC847CWRFGCT-ND | 0,16000 € | Direct |
| BC850AW RFG | Taiwan Semiconductor Corporation | 17.920 | 1801-BC850AWRFGCT-ND | 0,16000 € | Direct |
| 2PD601ARW,115 | Nexperia USA Inc. | 0 | 2PD601ARW,115-ND | 0,03374 € | Upgrade |





