
2SC4027S-E | |
|---|---|
DigiKey Part Number | 2SC4027S-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4027S-E |
Description | TRANS NPN 160V 1.5A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4027S-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

