2SC3646S-P-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 6.475
Unit Price: 0,83000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3646S-P-TD-E

DigiKey Part Number
2SC3646S-P-TD-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3646S-P-TD-E
Description
TRANS NPN 100V 1A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 500 mW Surface Mount PCP
EDA/CAD Models
2SC3646S-P-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
120MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC