Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 700 mW Through Hole 3-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 700 mW Through Hole 3-NP
TO-92-3(StandardBody),TO-226_bentlead

2SC3332T-AA

DigiKey Part Number
2SC3332T-AAOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC3332T-AA
Description
TRANS NPN 160V 0.7A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 700 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
700 mW
Packaging
Tape & Box (TB)
Frequency - Transition
120MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
700 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
3-NP
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 250mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.025 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.025In Stock
Ships from Rochester Electronics, LLC