
2N7053_D75Z | |
|---|---|
DigiKey Part Number | 2N7053_D75Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7053_D75Z |
Description | TRANS NPN DARL 100V 1.5A TO226-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1 W Through Hole TO-226-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-226-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 200nA |

