310mA (Ta) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002WST1G

DigiKey Part Number
2N7002WST1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002WST1G
Description
MOSFET N-CH 60V 0.115A SC70
Customer Reference
Detailed Description
310mA (Ta) Surface Mount SC-70-3 (SOT323)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Supplier Device Package
SC-70-3 (SOT323)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.