


2N7002DW-G | |
|---|---|
DigiKey Part Number | 488-2N7002DW-GTR-ND - Tape & Reel (TR) 488-2N7002DW-GCT-ND - Cut Tape (CT) 488-2N7002DW-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DW-G |
Description | MOSFET 2N-CH 60V 0.115A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,16564 € | 82,82 € |
| 1.000 | 0,14858 € | 148,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22520 € | 22,52 € |
| 500 | 0,17076 € | 85,38 € |
| 1.000 | 0,15318 € | 153,18 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











