
2N7002-F169 | |
|---|---|
DigiKey Part Number | 488-2N7002-F169TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002-F169 |
Description | MOSFET N-CH 60V SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 200mW (Tc) Surface Mount SOT-23-3 |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 869.968 | 2N7002NCT-ND | 0,56000 € | MFR Recommended |


