2N697 | |
|---|---|
DigiKey Part Number | 2N697-ND |
Manufacturer | |
Manufacturer Product Number | 2N697 |
Description | TRANS NPN 40V TO5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100MHz Through Hole TO-5 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Mfr | Frequency - Transition 100MHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-205AA, TO-5-3 Metal Can |
Transistor Type | Supplier Device Package TO-5 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 15mA, 150mA |