2N6725 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.727
Unit Price: 1,29000 €
Datasheet
Image for 2N6725 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6725

DigiKey Part Number
2N6725-ND
Manufacturer
Manufacturer Product Number
2N6725
Description
TRANS NPN DARL 50V 1A TO-237
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 50 V 1 A 1 W Through Hole TO-237
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.5V @ 2mA, 1A
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 1A, 5V
Packaging
Bulk
Power - Max
1 W
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-237AA
Current - Collector (Ic) (Max)
1 A
Supplier Device Package
TO-237
Voltage - Collector Emitter Breakdown (Max)
50 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX601Diodes Incorporated5.727ZTX601-ND1,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes