Bipolar (BJT) Transistor NPN 250 V 5 A 5MHz 80 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6497G

DigiKey Part Number
2N6497GOS-ND
Manufacturer
Manufacturer Product Number
2N6497G
Description
TRANS NPN 250V 5A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 5 A 5MHz 80 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6497G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2.5A, 10V
Mfr
Power - Max
80 W
Packaging
Tube
Frequency - Transition
5MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
5V @ 2A, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable