


2N6488 | |
|---|---|
DigiKey Part Number | 2N6488OS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6488 |
Description | TRANS NPN 80V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 15 A 5MHz 1.8 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6488 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 4V |
Mfr | Power - Max 1.8 W |
Packaging Tube | Frequency - Transition 5MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 5A, 15A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6488G | onsemi | 551 | 2N6488GOS-ND | 1,89000 € | Direct |


