


2N6426RLRA | |
|---|---|
DigiKey Part Number | 2N6426RLRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6426RLRA |
Description | TRANS NPN DARL 40V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N6426RLRA Models |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30000 @ 100mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500µA, 500mA | Base Product Number |

