
2N6348A | |
|---|---|
DigiKey Part Number | 2156-2N6348A-ON-ND |
Manufacturer | |
Manufacturer Product Number | 2N6348A |
Description | THYRISTOR TRIAC 12A 600V TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N6348A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56800 € | 257,87 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |

