2N6338 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 54,30400 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 25 A 40MHz 200 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6338

DigiKey Part Number
2N6338-ND
Manufacturer
Manufacturer Product Number
2N6338
Description
TRANS NPN 100V 25A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 25 A 40MHz 200 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N6338 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10A, 2V
Mfr
Power - Max
200 W
Packaging
Tray
Frequency - Transition
40MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
25 A
Package / Case
TO-204AA, TO-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-204 (TO-3)
Vce Saturation (Max) @ Ib, Ic
1.8V @ 2.5A, 25A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6338Microchip Technology02N6338MS-ND54,30400 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable