2N6288 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 10.099
Unit Price: 0,55940 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 7 A 4MHz 40 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6288

DigiKey Part Number
2N6288-ND
Manufacturer
Manufacturer Product Number
2N6288
Description
TRANS NPN 30V 7A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 7 A 4MHz 40 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
2N6288 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 3A, 7A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 3A, 4V
Power - Max
40 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable