TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6073A

DigiKey Part Number
2156-2N6073A-ON-ND
Manufacturer
Manufacturer Product Number
2N6073A
Description
THYRISTOR TRIAC 4A 400V TO225AA
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
2N6073A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283.917
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,17212 €260,59 €
Unit Price without VAT:0,17212 €
Unit Price with VAT:0,20482 €