
2N6042 | |
|---|---|
DigiKey Part Number | 2N6042OS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6042 |
Description | TRANS PNP DARL 100V 8A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6042 Models |
Category | Current - Collector Cutoff (Max) 20µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V |
Packaging Tube | Power - Max 75 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2V @ 12mA, 3A | Base Product Number |


