Bipolar (BJT) Transistor PNP - Darlington 60 V 8 A 75 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6040

DigiKey Part Number
2N6040OS-ND
Manufacturer
Manufacturer Product Number
2N6040
Description
TRANS PNP DARL 60V 8A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 8 A 75 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
20µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Packaging
Tube
Power - Max
75 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
2V @ 16mA, 4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable