


2N6028RLRMG | |
|---|---|
DigiKey Part Number | 2N6028RLRMGOSTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N6028RLRMG |
Description | PROGRAMMABLE UJT 40V TO92 |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2N6028RLRMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 11V | |
Voltage - Offset (Vt) | 600 mV | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 25 µA | |
Current - Peak | 150 nA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |

