
2N6027RL1 | |
|---|---|
DigiKey Part Number | 2N6027RL1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6027RL1 |
Description | PROGRAMMABLE UJT 40V TO92 |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2N6027RL1 Models |
Category | Voltage - Offset (Vt) 1.6 V |
Manufacturer onsemi | Current - Gate to Anode Leakage (Igao) 10 nA |
Packaging Tape & Reel (TR) | Current - Valley (Iv) 50 µA |
Part Status Obsolete | Current - Peak 2 µA |
Voltage 40V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Power Dissipation (Max) 300 mW | Base Product Number |
Voltage - Output 11V |

