
2N6027G | |
|---|---|
DigiKey Part Number | 2N6027GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6027G |
Description | TRANS PROG UNIJUNCT 40V TO92 |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) |
Datasheet | Datasheet |
EDA/CAD Models | 2N6027G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 11V | |
Voltage - Offset (Vt) | 1.6 V | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 50 µA | |
Current - Peak | 2 µA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |

