Similar
Similar
Similar

Category | Power - Max 350mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 8mA, 10V |
Packaging Tape & Box (TB) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Noise Figure (dB Typ @ f) 6dB @ 60MHz | Supplier Device Package TO-92-3 |
Gain 15dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405H6740XTSA1 | Infineon Technologies | 2.725 | 448-BFP405H6740XTSA1CT-ND | 0,41000 € | Similar |
| BFR193L3E6327XTMA1 | Infineon Technologies | 7.748 | BFR193L3E6327XTMA1CT-ND | 0,32000 € | Similar |
| BFR840L3RHESDE6327XTSA1 | Infineon Technologies | 13.595 | BFR840L3RHESDE6327XTSA1CT-ND | 0,83000 € | Similar |




