Bipolar (BJT) Transistor NPN 15 V 200 mA 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5769

DigiKey Part Number
2N5769-ND
Manufacturer
Manufacturer Product Number
2N5769
Description
TRANS NPN 15V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 350 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5769 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
400µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 350mV
Packaging
Bulk
Power - Max
350 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.