
2N5655 | |
|---|---|
DigiKey Part Number | 2N5655OS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5655 |
Description | TRANS NPN 250V 0.5A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 500 mA 10MHz 20 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5655 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 100mA, 10mV |
Mfr | Power - Max 20 W |
Packaging Bulk | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 10V @ 100mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE340 | STMicroelectronics | 2.950 | 497-2624-5-ND | 0,96000 € | Similar |


