


2N5639RLRAG | |
|---|---|
DigiKey Part Number | 2N5639RLRAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5639RLRAG |
Description | JFET N-CH 35V TO92 |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 310 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5639RLRAG Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 12V (VGS) |
Manufacturer onsemi | Resistance - RDS(On) 60 Ohms |
Packaging Tape & Reel (TR) | Power - Max 310 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 35 V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-92 (TO-226) |
Current - Drain (Idss) @ Vds (Vgs=0) 25 mA @ 20 V | Base Product Number |

