
2N5639 | |
|---|---|
DigiKey Part Number | 2N5639OS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5639 |
Description | JFET N-CH 35V TO92 |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 310 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5639 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 25 mA @ 20 V | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 12V (VGS) | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 310 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


