2N5638RLRA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 864
Unit Price: 0,20000 €
Datasheet
JFET N-Channel 35 V 310 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JFET N-Channel 35 V 310 mW Through Hole TO-92 (TO-226)
TO-92

2N5638RLRA

DigiKey Part Number
2N5638RLRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5638RLRA
Description
JFET N-CH 35V TO92
Customer Reference
Detailed Description
JFET N-Channel 35 V 310 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
2N5638RLRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
35 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
50 mA @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 12V (VGS)
Resistance - RDS(On)
30 Ohms
Power - Max
310 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC