Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5551TF

DigiKey Part Number
2N5551TFTR-ND - Tape & Reel (TR)
2N5551TFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N5551TF
Description
TRANS NPN 160V 0.6A TO-92-3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5551TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX455STZDiodes Incorporated5.11831-ZTX455STZCT-ND1,10000 €Similar
ZTX696BDiodes Incorporated5.202ZTX696B-ND1,31000 €Similar
In-Stock: 32.573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15400 €1,54 €
1000,09560 €9,56 €
5000,07040 €35,20 €
1.0000,06223 €62,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05220 €104,40 €
4.0000,04671 €186,84 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €