2N5551_J61Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 337.176
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 17.840
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 32.583
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.355
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5551_J61Z

DigiKey Part Number
2N5551_J61Z-ND
Manufacturer
Manufacturer Product Number
2N5551_J61Z
Description
TRANS NPN 160V 0.6A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5551BUonsemi337.1762N5551BU-ND0,24000 €Direct
2N5551TAonsemi17.8402N5551TAFSCT-ND0,25000 €Parametric Equivalent
2N5551TFonsemi32.5832N5551TFCT-ND0,25000 €Parametric Equivalent
2N5551TFRonsemi5.3552N5551TFRCT-ND0,25000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable