
2N5462G | |
|---|---|
DigiKey Part Number | 2N5462G-ND |
Manufacturer | |
Manufacturer Product Number | 2N5462G |
Description | JFET P-CH 40V TO92 |
Customer Reference | |
Detailed Description | JFET P-Channel 40 V 350 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5462G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 4 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.8 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 7pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |

