
2N5462 | |
|---|---|
DigiKey Part Number | 2N5462OS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5462 |
Description | JFET P-CH 40V TO92 |
Customer Reference | |
Detailed Description | JFET P-Channel 40 V 350 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5462 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 7pF @ 15V |
Manufacturer onsemi | Power - Max 350 mW |
Packaging Bulk | Operating Temperature -65°C ~ 135°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
FET Type P-Channel | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Breakdown (V(BR)GSS) 40 V | Supplier Device Package TO-92 (TO-226) |
Current - Drain (Idss) @ Vds (Vgs=0) 4 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 1.8 V @ 1 µA |


