
2N5457G | |
|---|---|
DigiKey Part Number | 2N5457GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5457G |
Description | JFET N-CH 25V TO92 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 310 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5457G Models |
Category | Voltage - Cutoff (VGS off) @ Id 500 mV @ 10 nA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 7pF @ 15V |
Packaging Bulk | Power - Max 310 mW |
Part Status Obsolete | Operating Temperature 135°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-226-3, TO-92-3 Long Body |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package TO-92 (TO-226) |
Current - Drain (Idss) @ Vds (Vgs=0) 1 mA @ 15 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J109 | onsemi | 0 | J109FS-ND | 0,59000 € | Upgrade |





