JFET N-Channel 25 V 310 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5457_L99Z

DigiKey Part Number
2N5457_L99Z-ND
Manufacturer
Manufacturer Product Number
2N5457_L99Z
Description
JFET N-CH 25V TO92
Customer Reference
Detailed Description
JFET N-Channel 25 V 310 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
500 mV @ 10 nA
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Packaging
Bulk
Power - Max
310 mW
Part Status
Obsolete
Operating Temperature
135°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
25 V
Package / Case
TO-226-3, TO-92-3 Long Body
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
TO-92 (TO-226)
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable