Bipolar (BJT) Transistor NPN 75 V 2 A 10 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5320

DigiKey Part Number
2N5320-ND
Manufacturer
Manufacturer Product Number
2N5320
Description
TRANS NPN 75V 2A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 75 V 2 A 10 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
75 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 4V
Power - Max
10 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.