Bipolar (BJT) Transistor NPN - Darlington 25 V 1.2 A 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5306

DigiKey Part Number
2N5306-ND
Manufacturer
Manufacturer Product Number
2N5306
Description
TRANS NPN DARL 25V 1.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 25 V 1.2 A 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5306 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 200µA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
7000 @ 2mA, 5V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable